DNW21-EW33/GRA

JKL Components
560-DNW21EW33GRA

DNW21-EW33/GRA

Mfr.:

Description:
Panel Mount Indicator Lamps T-1 1/4 Neo Wedge Clear Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:

17 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM7.85 RM7.85
RM4.95 RM49.50
RM3.66 RM366.00
RM3.37 RM1,685.00
RM2.63 RM2,630.00
RM2.57 RM12,850.00
RM2.51 RM25,100.00
25,000 Quote
Product Attribute Attribute Value
JKL Components
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Incandescent
Neo-Wedge
125 mA
14 V
Bulk
Brand: JKL Components
Filament Type: C-2F
Lamp Size: T-1 1/2
Life: 10000 Hour
MSCP: 0.7 MSCP
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 520 mg
CAHTS:
8539310090
USHTS:
8539310070
ECCN:
EAR99
Image Description
JKL Components E14140
Lamps T-1 1/2 Wdge Bs Auto Int Lamp, 14V 140A
Hammond 194B
Power Inductors - Leaded Choke designed for Fender guitar amp, inductance 4 H @ 90 ma., 194 Series
Hammond 290EEX
Power Transformers Fender 120/210/230/240 @ 50/60 Hz, 660Vct @ 275mA
JKL Components 8111
Lamps Std Wire Term Lamp .065A .15M
Alps Alpine RK12L12C0A0G
Potentiometers 12MM V/ADJ
Alps Alpine RK11K114001Z
Potentiometers 10K
Nichicon LGU1E153MELC
Aluminium Electrolytic Capacitors - Snap In 25volts 15000uF 105c 35x30x10L/S
JKL Components DNW1-DW07/WHI11MM/39226B
Panel Mount Indicator Lamps T-1 1/4 NW PCB12-14V AutoLmp w/BlueFilte
JKL Components CNW5-CW11/GRA/39016M/S
Panel Mount Indicator Lamps T-1 Neo Wedge PCB Blue Filter
JKL Components ENW80-EW10/GRA/16mm
Panel Mount Indicator Lamps WWT Lamp 14V 0.1A

FEATURED PRODUCTS
JKL COMPONENTS