E14172

JKL Components
560-E14172

E14172

Mfr.:

Description:
Lamps T-1 1/2 Glass Wedge Clear Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:

100 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM7.66 RM7.66
RM4.90 RM49.00
RM3.43 RM343.00
RM3.14 RM1,570.00
RM2.91 RM2,910.00
RM2.81 RM7,025.00
RM2.79 RM13,950.00
RM2.76 RM27,600.00
25,000 Quote
Product Attribute Attribute Value
JKL Components
Product Category: Lamps
RoHS:  Details
Incandescent
Standard Glass Wedge
T-1 1/2
Clear
172 mA
14 V
1.48 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2V
Life: 1000 Hour
Luminous Flux: 18.6 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 390 mg

CNHTS:
8539299900
CAHTS:
8539310090
USHTS:
8539310070
ECCN:
EAR99
Image Description
Texas Instruments TMUX7234PWR
Analogue Switch ICs 44-V, latch-up immune, 2:1 four-channel precision multiplexer with 1.8-V logic
KYOCERA AVX 22205C225KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 2220 10% Flex Soft
JKL Components E14140
Lamps T-1 1/2 Wdge Bs Auto Int Lamp, 14V 140A
JAE Electronics SM3ZS067U410-NUT1-R1200
PCI Express/PCI Connectors SM3 STAND OFF 4.1
Keystone Electronics 103
Coin Cell Battery Holders TH COIN CELL BATTERY HOLDER 20mm
Molex 26-01-3144
Headers & Wire Housings M-F Jr RA DR Pegs 50Au V2 8Ckt Tray
Molex 55935-0210
Headers & Wire Housings 2.0 WtB Plg Hsg Assy Assy RA W/Boss 2Ckt
HARTING 02021601201
DIN 41612 Connectors 160P FEMALE STD 2.54MM THRU HOLE
KYOCERA AVX 600S680GT250XT
Silicon RF Capacitors / Thin Film 250volts 68pF 2%
JKL Components E74
Lamps Std Glass Wedge 14V .1A .72M

FEATURED PRODUCTS
JKL COMPONENTS