LE-0603-02B

Images are for reference only
See Product Specifications
See Product Specifications
560-LE-0603-02B
LE-0603-02B
LE-0603-02B
Mfr.:
JKL Components
Description:
LED Replacement Lamps - Based LEDs Blue 470nm 12V Festoon LED Lamp
LED Replacement Lamps - Based LEDs Blue 470nm 12V Festoon LED Lamp
Datasheet:
In Stock: 69
-
Stock:
-
69 Can Dispatch Immediately
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM32.41 | RM32.41 | |
RM23.49 | RM234.90 | |
RM21.67 | RM1,083.50 | |
RM19.38 | RM1,938.00 | |
RM19.15 | RM9,575.00 | |
RM18.45 | RM18,450.00 | |
RM18.03 | RM45,075.00 | |
5,000 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400022
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- KRHTS:
- 8541409022
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99