LE-1031-02W

JKL Components
560-LE103102W

LE-1031-02W

Mfr.:

Description:
LED Replacement Lamps - Based LEDs 12VDC Festoon LED Cool White 31mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:

13 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM30.92 RM30.92
RM23.49 RM234.90
RM19.94 RM498.50
RM19.38 RM1,938.00
RM18.68 RM4,670.00
RM17.51 RM8,755.00
RM17.00 RM17,000.00
RM16.77 RM41,925.00
5,000 Quote
Product Attribute Attribute Value
JKL Components
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Single Color Based LEDs
Festoon
White (Cool White)
-
20 mA
12 V
Bulk
Brand: JKL Components
LED Size: 31 mm x 10.5 mm
Luminous Flux: 7.6 lm
Mounting Style: Snap-In
Product Type: LED Replacement Lamps
Factory Pack Quantity: 25
Subcategory: LED Indication
Wavelength/Colour Temperature: 9000 K
Unit Weight: 2.180 g

CAHTS:
8539310090
USHTS:
8539310070
TARIC:
8541401000
ECCN:
EAR99
Image Description
Espressif ESP32-S3-EYE
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Olimex Ltd. ESP32-EVB-IND
WiFi Development Tools - 802.11 ESP32 industrial grade evaluation board
JKL Components 29MB-35
Lamp Holders & Accessories
Espressif ESP32-S3-USB-OTG
Interface Development Tools Development Board based on USB interface. Equipped with ESP32-S3-MINI-1-N8 Module
Insight SiP ISP1807-LR-ST
Bluetooth Modules - 802.15.1 ISP1807-LR BT5 Module NFC flash 1M ram 256K - standard tray or cut tape
Microchip MCP73831T-2ACI/OT
Battery Management Charge mgnt contr
Texas Instruments TLV7031DCKR
Analog Comparators Nanopower, small size comparator with push-pull output 5-SC70 -40 to 125
Texas Instruments LP38690SD-ADJ/NOPB
LDO Voltage Regulators 1A LDO CMOS LINEAR REG
Monolithic Power Systems (MPS) MP2639AGR-Z
Battery Management 2-Cell 2.5A Li-ion o r Li-polymer Switch

FEATURED PRODUCTS
JKL COMPONENTS