ZRS-8480-WW

JKL Components
560-ZRS-8480-WW

ZRS-8480-WW

Mfr.:

Description:
LED Lighting Modules 8.0mm X 480mm LED Warm White Light Bar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:

156 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM77.71 RM77.71
RM58.56 RM585.60
RM49.22 RM4,922.00
RM45.21 RM22,605.00
RM42.68 RM42,680.00
Product Attribute Attribute Value
JKL Components
Product Category: LED Lighting Modules
RoHS:  Details
LED Light Strips, Rigid
30
White (Neutral White)
3300 K
70 lm
200 mA
12 V
8 mm
480 mm
Tube
Brand: JKL Components
Height: 5.5 mm
Mounting Style: PCB Mount
Power Rating: 2.4 W
Product Type: LED Bulbs & Modules
Size: 480 mm x 8 mm x 5.5 mm
Factory Pack Quantity: 10
Subcategory: LED Lighting
Type: Linear Arrays - Rigid
Viewing Angle: 120 deg
Unit Weight: 27.560 g

CNHTS:
8541410000
CAHTS:
8541400022
USHTS:
9405428440
KRHTS:
8541409022
TARIC:
8541401000
ECCN:
EAR99

ZRS Series LED Light Bar

JKL Components ZRS Series LED Light Bar is easy to mount on any flat surface and is vibration resistant, shock resistant, high-brightness, and energy efficient. This JKL Components LED light bar has a working voltage of 12V DC, a working current of 200 mA, and an LED viewing angle of 120°.

Image Description
Power Integrations TOP267EG
AC/DC Converters Int Off-Line Switchr 103W/137W
Power Integrations TOP268VG
AC/DC Converters Int Off-Line Switchr 112W/148W
TDK B59721A0070A062
PTC (Positive Temperature Coefficient) Thermistors 0805 680ohms 70C Temperature Sensor
TDK B59721A110A62
PTC (Positive Temperature Coefficient) Thermistors 0805 680ohms 110C Temperature Sensor
TDK B59721A0090A062
PTC (Positive Temperature Coefficient) Thermistors 0805 680ohms 90C Temperature Sensor
TDK B59721A0080A062
PTC (Positive Temperature Coefficient) Thermistors 0805 680ohms 80C Temperature Sensor
TDK B59721A100A62
PTC (Positive Temperature Coefficient) Thermistors 0805 680ohms 100C Temperature Sensor
TDK B59721A0130A062
PTC (Positive Temperature Coefficient) Thermistors 0805 680ohms 130C Temperature Sensor
Panasonic ECE-A1HN220UB
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 22uF SU BI-POL
JKL Components ZRC-8B
LED Lighting Mounting Accessories PCB Mounting Clip For LED Rigid Strip