AA3021SESK

Kingbright
604-AA3021SESK

AA3021SESK

Mfr.:

Description:
Standard LEDs - SMD Orange Water Clear 601nm 400mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,412

Stock:

19,412 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM1.96 RM1.96
RM1.20 RM12.00
RM0.705 RM70.50
RM0.696 RM348.00
RM0.556 RM556.00
Full Reel (Order in multiples of 2000)
RM0.467 RM934.00
RM0.397 RM3,970.00
RM0.383 RM9,192.00
RM0.369 RM18,450.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
1208 (3020 metric)
Top View
Orange
20 mA
2.1 V
601 nm
350 mcd
125 deg
75 mW
3 mm
1.3 mm
2 mm
- 40 C
+ 85 C
Colorless
2.5 mm x 1.5 mm
Oval
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 15.876 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
YAGEO RP1206BRD07510KL
1/4 Wa 510K Ohm 0.1% 1206 AEC-Q200
Texas Instruments TPD1E10B06DYAR
12-pF, +/-5.5V, +/-30-kV ESD protection diode in 0402 and SOD-523 package
Global Connector Technology (GCT) USB4145-03-0170-C
USB-C Rec 3u" Vert 16P SMT 1.7mm TH stakes H7.46mm T+R+Cap
Texas Instruments TLV9101SIDBVR
Single 1MHz, 16-V rail-to-rail input/output, low-offset voltage, low-power op amp 6-SOT-23 -40 to 125
Murata GRM31CR61A107MEA8L
100 uF 10 VDC 20% 1206 X5R
Vishay MCA1206MD4704BP100
1/4W 4,7Mohms 0.1%
Kingbright AA3021VRCBS/A
3020 SMD LED Blue Lagoon
Molex 26-48-2035
BREAK WAFER ASSY
onsemi MMBZ5222BLT1G
2.5V 225mW
Kingbright AA3021VBS/D
3.0 X 2.0 MM BLUE SMD LED