AA3528F3S

Kingbright
604-AA3528F3S

AA3528F3S

Mfr.:

Description:
Infrared Emitters IR 940nm 120 deg Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,074

Stock:

18,074 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM2.34 RM2.34
RM1.46 RM14.60
RM0.841 RM84.10
RM0.836 RM418.00
RM0.658 RM658.00
Full Reel (Order in multiples of 2000)
RM0.551 RM1,102.00
RM0.523 RM12,552.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Infrared Emitters
RoHS:  Details
SMD/SMT
940 nm
4 mW/sr
120 deg
20 mA
1.2 V
80 mW
- 40 C
+ 85 C
3.5 mm x 2.8 mm x 1.9 mm
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.9 mm
Illumination Colour: Infrared
Length: 3.5 mm
Lens Dimensions: 2.4 mm
Lens Shape: Flat Round
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Type: Infrared Emitting Diode
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Width: 2.8 mm
Unit Weight: 32.205 mg

CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Nexperia PMV100EPAR
PMV100EPA/SOT23/TO-236AB
Littelfuse 0998200.UX-2M8
Fuse - Mega 70V (SF51) 2-M8 holes 200A
Broadcom Limited ASMM-CF03-AP402
PLCC2, SMD,AlInGaP,Yellow-Green
Broadcom Limited ASMM-CR03-BU802
PLCC2, SMD,AlInGaP,Red
Panasonic ERA-6VEB1201V
0805 0.1% 1.2Kohm 25ppm SMD
Diodes Incorporated AZ1117IH-3.3TRG1
LDO BJT HiCurr 1.35A 10Hz to 10KHz
YAGEO RC0805FR-0710KL
10 kOhms 125 mW 0805 1%
YAGEO RC0805FR-071KL
1 kOhms 125 mW 0805 1%
ams OSRAM SFH 320 FA
SFH 320 FA-Z