ACDA03-41PBWA/A-F01

Kingbright
604-ACDA03-41PBWA

ACDA03-41PBWA/A-F01

Mfr.:

Description:
LED Displays & Accessories BLUE DIFFUSED 2 DIGITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 300   Multiples: 300

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
RM24.14 RM7,242.00
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
7 Segment
2
4.22 mm x 7.62 mm
Blue
470 nm
Common Anode
6000 ucd
20 mA
3.2 V
+ 85 C
- 40 C
SMD/SMT
Reel
Brand: Kingbright
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 120 mW
Product Type: LED Displays
Factory Pack Quantity: 300
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 11.72 mm x 7.62 mm
Unit Weight: 1 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT