ACDC04-41SGWA-F01

Kingbright
604-ACDC04-41SGWAF01

ACDC04-41SGWA-F01

Mfr.:

Description:
LED Displays & Accessories Double Green 568nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:

299 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM23.30 RM23.30
RM16.49 RM164.90
RM13.50 RM1,350.00
Full Reel (Order in multiples of 250)
RM13.50 RM3,375.00
RM11.21 RM5,605.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
2
5.6 mm x 10.16 mm
18.5 mm x 15 mm x 3.75 mm
Green
568 nm
Common Cathode
4.7 mcd
20 mA
2 V
+ 85 C
- 40 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Product Type: LED Displays
Factory Pack Quantity: 250
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments LMC6762AIMX/NOPB
Analog Comparators Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
Analog Devices Inc. LT1025CS8#PBF
Board Mount Temperature Sensors uP Thermocouple Cold Junction Comp
Panasonic ERJ-6RQF1R0V
Current Sense Resistors - SMD 0805 1.0ohm 1% Curr Sense AEC-Q200

FEATURED PRODUCTS
KINGBRIGHT