ACSC04-41SGWA-F01

Kingbright
604-ACSC04-41SGWAF01

ACSC04-41SGWA-F01

Mfr.:

Description:
LED Displays & Accessories Single Green 568nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM14.90 RM14.90
RM9.95 RM99.50
RM7.66 RM766.00
Full Reel (Order in multiples of 400)
RM6.86 RM2,744.00
RM6.16 RM4,928.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
7 Segment
1
0.4 in
Green
568 nm
Common Cathode
7000 ucd
25 mA
2.2 V
+ 85 C
- 40 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 62.5 mW
Product Type: LED Displays
Factory Pack Quantity: 400
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT