APA3010QBC/G-GX

Images are for reference only
See Product Specifications
See Product Specifications
604-APA3010QBC/G-GX
APA3010QBC/G-GX
APA3010QBC/G-GX
Mfr.:
Kingbright
Description:
Standard LEDs - SMD Blue 465nm 150mcd 120deg Water Clr
Standard LEDs - SMD Blue 465nm 150mcd 120deg Water Clr
Datasheet:
In Stock: 193
-
Stock:
-
193 Can Dispatch Immediately
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM4.20 | RM4.20 | |
RM2.75 | RM27.50 | |
RM1.80 | RM180.00 | |
RM1.42 | RM1,420.00 | |
Full Reel (Order in multiples of 2000) | ||
RM1.35 | RM2,700.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Amber Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD , Blue Side View Standard LEDs - SMD , 1208 (3020 metric) Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD