APFA3010SURKCGKSYKC

Kingbright
604-APFA3010KCGKSYKC

APFA3010SURKCGKSYKC

Mfr.:

Description:
Standard LEDs - SMD RGY R/A 3010 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,832

Stock:

5,832 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM4.06 RM4.06
RM2.64 RM26.40
RM1.73 RM173.00
RM1.72 RM860.00
RM1.37 RM1,370.00
Full Reel (Order in multiples of 2000)
RM1.30 RM2,600.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
RGB LEDs
SMD-4
Side View
Red, Yellow, Green
20 mA
1.95 V, 2 V, 2.1 V
630 nm, 590 nm, 570 nm
220 mcd, 180 mcd, 45 mcd
150 deg
75 mW, 75 mW, 75 mW
3 mm
1.5 mm
1 mm
- 40 C
+ 85 C
Colorless
2 mm
Semitube
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 5.443 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

RGB/RGY Compact LEDs

Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.

Image Description
Amphenol 901-143-6RFX
RF Connectors / Coaxial Connectors R/A PCB RECEPTACLE
KEMET C1210C476K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X7R 1210 10%
Keystone Electronics 5015
Circuit Board Hardware - PCB SM TEST POINT ON T&R - MINIATURE
Molex 502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT PUSH-PUSH
Molex 87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
TDK C1005X5R1A475K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10V 4.7uF X5R 10% T: 0.5mm
TDK C1608X5R1A226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 22uF X5R 20% T: 0.8mm
TE Connectivity 2170088-2
I/O Connectors zSFP+ 15u SMT RCPT CONNECTOR
KYOCERA AVX 04023C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0402 10%
TE Connectivity 2274001-1
I/O Connectors ZSFP+ 1X1 CAGE ASSY PRESS-FIT