APHCM2012SURCK-F01

Kingbright
604-APHCM2012SURCK

APHCM2012SURCK-F01

Mfr.:

Description:
Standard LEDs - SMD Red 635nm Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67,761

Stock:

67,761 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM1.45 RM1.45
RM1.12 RM11.20
RM0.509 RM50.90
RM0.458 RM229.00
RM0.378 RM378.00
Full Reel (Order in multiples of 2000)
RM0.294 RM588.00
RM0.257 RM2,570.00
RM0.252 RM6,048.00
RM0.219 RM10,950.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
0805 (2012 metric)
Top View
Red
20 mA
1.95 V
630 nm
220 mcd
110 deg
75 mW
2 mm
0.45 mm
1.25 mm
- 40 C
+ 85 C
Colorless
1.3 mm x 1.25 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 1.814 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KEMET C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Kingbright APHCM2012CGCK-F01
Standard LEDs - SMD Green 570nm Water Clear
Kingbright APHCM2012ZGC-F01
Standard LEDs - SMD Green 525nm Water Clear 300mcd
Kingbright APT2012CGCK
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Panasonic ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% AEC-Q200
Panasonic ERJ-6ENF1001V
Thick Film Resistors - SMD 0805 1Kohms 1% AEC-Q200
onsemi MMBD4148SE
Diodes - General Purpose, Power, Switching High Conductance Ultra Fast
Murata BLM18AG601SN1D
Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below
Kingbright APHCM2012QBC/D-F01
Standard LEDs - SMD Blue 465nm 100mcd, 20mA
Kingbright APHCM2012SYCK-F01
Standard LEDs - SMD Yellow 590nm Water Clear