APT1608SF4C-PRV

Kingbright
604-APT1608SF4C-PRV

APT1608SF4C-PRV

Mfr.:

Description:
Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,685

Stock:

3,685 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM2.38 RM2.38
RM1.59 RM15.90
RM1.05 RM105.00
RM0.813 RM813.00
Full Reel (Order in multiples of 2000)
RM0.733 RM1,466.00
RM0.696 RM6,960.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Infrared Emitters
RoHS:  Details
SMD/SMT
880 nm
1.5 mW/sr
20 mA
1.3 V
80 mW
- 40 C
+ 85 C
0603 (1608 metric)
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.75 mm
Illumination Colour: Infrared
Length: 1.6 mm
Lens Dimensions: 1.2 mm x 0.8 mm
Lens Shape: Rectangular
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Type: Infrared Emitting Diode
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Width: 0.8 mm
Unit Weight: 1.814 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Analog Devices Inc. AD8603AUJZ-R2
Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP
Diodes Incorporated MMBT4401-7-F
Bipolar Transistors - BJT 40V 300mW
Murata DLW21SN900SQ2L
Common Mode Chokes / Filters 90 OHM 50V
STMicroelectronics KF33BD-TR
LDO Voltage Regulators 3.3V 0.5A Positive
Microchip USB5734-I/MR
USB Interface IC Hi-Speed USB Cont Hub w/ Bridging
Kingbright ATS2012UV365
Standard LEDs - SMD 2x1.2mm UV SMD
Kingbright APT1608F3C
Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr
Kingbright APT1608ZGCK
Standard LEDs - SMD 1.6X0.8MM GRN SMD LED
Kingbright APT1608SYCK/J3-PRV
Standard LEDs - SMD SMD CHIP LED LAMP 1.6x0.8mm BRT YELLOW
Kingbright APT1608VBC/D
Standard LEDs - SMD 1.6X0.8MM BLUE SMD LED