APTD3216SGC

Images are for reference only
See Product Specifications
See Product Specifications
604-APTD3216SGC
APTD3216SGC
APTD3216SGC
Mfr.:
Kingbright
Description:
Standard LEDs - SMD GREEN WATER CLEAR DOME LENS
Standard LEDs - SMD GREEN WATER CLEAR DOME LENS
Datasheet:
In Stock: 18,771
-
Stock:
-
18,771 Can Dispatch Immediately
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM1.91 | RM1.91 | |
RM1.27 | RM12.70 | |
RM0.845 | RM84.50 | |
RM0.584 | RM292.00 | |
RM0.486 | RM486.00 | |
Full Reel (Order in multiples of 2000) | ||
RM0.434 | RM868.00 | |
RM0.378 | RM3,780.00 | |
RM0.35 | RM17,500.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , White 1.6 mm 1.5 cd Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD , Blue Side View Standard LEDs - SMD