DA03-11PBWA/A

Kingbright
604-DA03-11PBWA/A

DA03-11PBWA/A

Mfr.:

Description:
LED Displays & Accessories Blue diffused 2 Digit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2016   Multiples: 2016

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM11.16 RM22,498.56
RM10.69 RM43,102.08
6,048 Quote
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
7 Segment
2
0.3 in
Blue
470 nm
Common Anode
2030 ucd
30 mA
3.3 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Product Type: LED Displays
Factory Pack Quantity: 32
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT