SC08-21GWA

Kingbright
604-SC08-21GWA

SC08-21GWA

Mfr.:

Description:
LED Displays & Accessories Single Green 568nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,272

Stock:

1,272 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM13.96 RM13.96
RM9.90 RM99.00
RM8.08 RM808.00
RM6.82 RM3,410.00
RM6.72 RM6,720.00
RM5.79 RM14,475.00
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
11.6 mm x 20.32 mm
18.6 mm x 25 mm x 10.6 mm
Green
568 nm
Common Cathode
7 mcd
10 mA
2 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 5 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT