SC39-11EWA

Kingbright
604-SC39-11EWA

SC39-11EWA

Mfr.:

Description:
LED Displays & Accessories Single Red 625nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

468
Expected 16-Nov-23

Factory Lead Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM9.90 RM9.90
RM7.05 RM70.50
RM6.86 RM802.62
RM6.21 RM3,148.47
RM5.56 RM5,637.84
RM4.90 RM12,421.50
RM4.86 RM24,450.66
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
6.2 mm x 9.9 mm
10 mm x 13 mm x 7 mm
Red
617 nm
Common Cathode
4100 ucd
10 mA
1.9 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 39
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 6.2 mm x 9.9 mm
Unit Weight: 1.020 g

CNHTS:
8531200000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay K103K10X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10NF +/-10% X7R AMMO E3
Vishay K104K10X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10% 2.5MMLS
Metcal SMTC-1161
Soldering Irons CARTRIDGE, KNIFE, THIN TIN LENGTH, 4.8MM (0.18 IN)
Adafruit 4397
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin Cable with Premium Female Sockets - 150mm Long
ams OSRAM AS1115-BSST
LED Display Drivers LED Driver with Keyscan
Display Visions EA DOGM128W-6
LCD Graphic Display Modules & Accessories FSTN(+) Transflect White Backgroud
KEMET C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments DRV5055A1QLPG
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear hall effect sensor with analog output 3-TO-92 -40 to 125
STMicroelectronics L7805ACD2T-TR
Linear Voltage Regulators 5.0V 1.0A Positive
STMicroelectronics P6KE6V8A
ESD Suppressors / TVS Diodes 600W 6.8V Unidirect

FEATURED PRODUCTS
KINGBRIGHT