W23HD

Kingbright
604-W23HD

W23HD

Mfr.:

Description:
Standard LEDs - Through Hole RED DIFFUSED PIN POINT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20000   Multiples: 20000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM0.313 RM6,260.00
RM0.294 RM11,760.00
RM0.28 RM16,800.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
Red
700 nm
0.8 mcd
60 deg
10 mA
2 V
8.3 mm
2 mm
2 mm
Dome
Diffused
Bulk
Brand: Kingbright
Mounting Style: Through Hole
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99