WP115A10GD

Kingbright
604-WP115A10GD

WP115A10GD

Mfr.:

Description:
Standard LEDs - Through Hole Grn Diffused 568nm 25mcd 60deg angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,888

Stock:

11,888 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.63 RM1.63
RM1.29 RM12.90
RM0.579 RM57.90
RM0.523 RM261.50
RM0.43 RM430.00
RM0.374 RM748.00
RM0.299 RM2,990.00
RM0.28 RM7,000.00
RM0.271 RM13,550.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 (3 mm)
Green
568 nm
25 mcd
60 deg
10 mA
2 V
62.5 mW
4 mm
4 mm
5 mm
T-1 (3 mm)
- 40 C
+ 85 C
Green
3 mm
Dome
Diffused
-
Brand: Kingbright
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 150 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
NKK Switches CS12ANW03
Slide Switches SPDT ON-NONE-ON 3A
KYOCERA AVX 06035A180J4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0603 5% AEC-Q200
Texas Instruments LM4040QCIM3X2.5/NOPB
Voltage References Precision MicroPWR Shunt Vltg Ref
Panasonic EEE-FP1E220AR
Aluminium Electrolytic Capacitors - SMD 22uF 25V ELECT FP SMD
ROHM Semiconductor SFR03EZPF1002
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
Nexperia PMBS3904,235
Bipolar Transistors - BJT PMBS3904/SOT23/TO-236AB
Panjit SS1040_R1_00001
Schottky Diodes & Rectifiers 40V Schottky 1A
Bel 0ZCJ0035FF2G
Resettable Fuses - PPTC
Kingbright WP154A4SUREQBFZGC
Standard LEDs - Through Hole RGB 630/525/465nm 750/420/750mcd 60Deg
Panasonic ERJ-3EKF4992V
Thick Film Resistors - SMD 0603 49.9Kohms 1% AEC-Q200