WP1513SURC

Kingbright
604-WP1513SURC

WP1513SURC

Mfr.:

Description:
Standard LEDs - Through Hole LED 10 NA 5MM ALINGAP RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20000   Multiples: 20000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM0.355 RM7,100.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
628 nm
1800 mcd
20 deg
20 mA
170 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
8.6 mm x 5 mm
Dome
Water Clear
-
Brand: Kingbright
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.5 V
Product Type: LED - Standard
Factory Pack Quantity: 20000
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99