WP710A10GT

Kingbright
604-WP710A10GT

WP710A10GT

Mfr.:

Description:
Standard LEDs - Through Hole Grn 60mcd 568nm 34 deg Transparent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,878

Stock:

15,878
Can Dispatch Immediately

On Order:

2,000
Expected 02-Oct-23

Factory Lead Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.54 RM1.54
RM1.22 RM12.20
RM0.551 RM55.10
RM0.50 RM250.00
RM0.406 RM406.00
RM0.318 RM636.00
RM0.29 RM2,900.00
RM0.266 RM6,650.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 (3 mm)
Green
568 nm
40 mcd
30 deg
10 mA
2 V
62.5 mW
3.2 mm
3.2 mm
4.6 mm
T-1 (3 mm)
- 40 C
+ 85 C
Green
3 mm
Dome
Clear
Bulk
-
Brand: Kingbright
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 160.118 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Wurth Elektronik 157136V12701
LED Displays & Accessories WL-T7DS Com Cathode 46mcd 2,2V Brt Green
Molex 39-28-1023
Headers & Wire Housings 2 CKT VERT HEADER
Molex 39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex 39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments SN74ABT540N
Buffers & Line Drivers Tri-State Octal
Kingbright WP710A10LVBC/D
Standard LEDs - Through Hole 3MM LOW CURRENT BLUE LED
Kingbright WP710A10IT
Standard LEDs - Through Hole Red 60mcd 625nm 60 deg Transparent
Kingbright WP710A10YT
Standard LEDs - Through Hole Yel 30mcd 588nm 34 deg Transparent
C&K Switches T101MH9CBE
Toggle Switches Toggle SPDT On-On