WP710A10SF4C

Kingbright
604-WP710A10SF4C

WP710A10SF4C

Mfr.:

Description:
Infrared Emitters IR T-1 12/30 mW/sr 1.6V 10uA Water Clr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20000   Multiples: 20000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
RM0.588 RM11,760.00
Product Attribute Attribute Value
Kingbright
Product Category: Infrared Emitters
RoHS:  Details
Through Hole
880 nm
12 mW/sr
34 deg
20 mA
1.3 V
80 mW
- 40 C
+ 85 C
T-1 (3 mm)
Reel
Brand: Kingbright
Height: 4.6 mm
Illumination Colour: Infrared
Length: 3 mm
Lens Dimensions: 3 mm x 4.6 mm
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Type: INFRARED EMITTING DIODE
Viewing Angle: 34 deg
Vr - Reverse Voltage: 5 V
Width: 3 mm
Unit Weight: 195.705 mg

CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99