WP7113ZGCK

Kingbright
604-WP7113ZGCK

WP7113ZGCK

Mfr.:

Description:
Standard LEDs - Through Hole 5MM GRN LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,528

Stock:

7,528 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.57 RM2.57
RM1.66 RM16.60
RM1.05 RM105.00
RM0.747 RM747.00
RM0.701 RM1,752.50
RM0.696 RM6,960.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
525 nm
12000 mcd
20 deg
20 mA
3.3 V
102.5 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
-
Brand: Kingbright
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Unit Weight: 319.782 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

WP71 Series Low Power LEDs

Kingbright WP71 Series LEDs are the next generation of thru-hole, true color, low-power solid state lamps. Available colors in the WP71 series include hyper red, green, super bright orange, and super bright yellow. These Kingbright LEDs come in a T-1 or T-1 3/4 diameter package with general purpose leads. The devices are reliable and rugged and a long life through solid state reliability.

Image Description
Keystone Electronics 3568
Fuse Holder .63 MINI FUSE HOLDER
Broadcom Limited HLMP-C615-G0001
Standard LEDs - Through Hole E-Green rn
Broadcom Limited HLMP-EJ15-SV000
Standard LEDs - Through Hole Orange, 605nm 15 Deg, 5500mcd(max)
Lumex SSL-LX5093UEGC
Standard LEDs - Through Hole Green Water Clear
Lite-On LTL2P3TBK5
Standard LEDs - Through Hole Blue Clear 470nm
Lite-On LTL2V3TCYK2
Standard LEDs - Through Hole Bulish/Green 497-513nm7200mcd
Broadcom Limited HLMP-EG2B-XY0DD
Standard LEDs - Through Hole Red, 626nm 23 Deg, 12000mcd max
Kingbright WP7113PGC
Standard LEDs - Through Hole GREEN WATER CLEAR