WP934RS/GD

Kingbright
604-WP934RS/GD

WP934RS/GD

Mfr.:

Description:
LED Circuit Board Indicators Green 568nm Diffused 20mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,168

Stock:

2,168 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.43 RM2.43
RM1.60 RM16.00
RM1.06 RM106.00
RM1.05 RM525.00
RM0.813 RM813.00
RM0.766 RM1,915.00
RM0.729 RM7,290.00
RM0.724 RM18,100.00
RM0.705 RM35,250.00
Product Attribute Attribute Value
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
3 mm
565 nm
25 mcd
Through Hole
40 deg
Diffused
20 mA
2.2 V
WP-934
Bulk
Brand: Kingbright
Configuration: 1 Single Color LED, Single Level
Height: 7.3 mm
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 279.866 mg

CNHTS:
8531809000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
RECOM RAC15-24SK/480
AC/DC Power Modules 15W 85-528Vin 24Vout 625mA
Analog Devices Inc. AD3551RBCPZ16
Digital to Analog Converters - DAC Single ch 16 bit IOUT
Microchip PIC32CM5164LE00064-I/PT
ARM Microcontrollers - MCU CM23, ULP, Touch, 512K Flash, 64 Pin TQFP
Broadcom Limited HFBR-1404Z
Fibre Optic Transmitters, Receivers, Transceivers Low Cost Hi Pwr SMA FO Tx Pb-Free
KOA Speer RK73H2ATTD2001F
Thick Film Resistors - SMD 1/4W 2K OHM 1%
Switchcraft L722RA
DC Power Connectors R/A PC TERMINALS LONG BUSHING
Kingbright WP934RS/YD
LED Circuit Board Indicators Yellow 588nm Diffused 15mcd
Kingbright WP934RS/ID
LED Circuit Board Indicators Red 625nm Diffused 20mcd
Nexperia PDZ5.1BGWJ
Zener Diodes PDZ5.1BGW/SOD123/SOD2