C10586_NIS83-MX-7-WW

Ledil
928-C10586NM7WW

C10586_NIS83-MX-7-WW

Mfr.:

Description:
LED Lighting Lenses 7 in 1 up Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM27.32 RM27.32
RM19.33 RM193.30
RM18.03 RM450.75
RM17.09 RM1,640.64
RM16.53 RM4,231.68
RM15.78 RM8,079.36
RM15.18 RM15,544.32
RM14.90 RM37,667.20
5,024 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
Cree, Nichia, Optogan
38 mm
Tray
Brand: Ledil
Color: Clear
Height: 11.4 mm
Shape: Round
Factory Pack Quantity: 32
Subcategory: LED Lighting
Termination Style: Adhesive, Pin
Unit Weight: 8.560 g
CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99