C11334_CUTE-3-M

Ledil
928-C11334CU3M

C11334_CUTE-3-M

Mfr.:

Description:
LED Lighting Lenses Round Lens 24 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:

261 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM25.50 RM25.50
RM18.03 RM180.30
RM12.80 RM320.00
RM12.00 RM1,080.00
RM11.53 RM11,933.55
RM11.35 RM28,602.00
5,040 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens Array
Cree, Ledil, Lumileds, Nichia, Osram, Seoul, Toshiba
35 mm
24 deg
Tray
Brand: Ledil
Color: Clear
Height: 15 mm
Shape: Round
Factory Pack Quantity: 45
Subcategory: LED Lighting
Unit Weight: 8.370 g

CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99
Image Description
ams OSRAM SFH 4728AS A01
IR OSLON BLACK-SERIES
Intel AX210.NGWG
Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, vPro
TE Connectivity 2118909-1
Wi-Fi 6E L120 mm MHF (Cabled PCB)
KEMET C0805X104M5RACTU
50V 0.1uF X7R 0805 20% Flex Soft
Advantech AIW-166K2
AX210 6E 802.11ax+BT5.2 module+antenna+cable, w/ VPro
Diodes Incorporated FZT1049ATA
NPN High Gain & Crnt
Luminus Devices SST-10-IRD-B90H-S810
Infared LED 810nm
Nexperia MMBT3904,215
MMBT3904/SOT23/TO-236AB
Diodes Incorporated FMMT617TA
NPN SuperSOT
Lumileds LXML-PM01-0100
LUXEON Rebel Color, Green 520nm - 540nm