C11889_STRADA-SQ-T-DN

Ledil
928-C11889STSQTDN

C11889_STRADA-SQ-T-DN

Mfr.:

Description:
LED Lighting Lenses Square Lens Asym FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM17.23 RM17.23
RM12.19 RM121.90
RM9.99 RM249.75
RM9.85 RM965.30
RM9.06 RM2,663.64
RM8.69 RM5,109.72
RM8.31 RM8,958.18
RM7.99 RM20,358.52
RM7.80 RM39,748.80
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
Cree, Lumileds
Tray
Brand: Ledil
Color: Clear
Height: 7.87 mm
Length: 25 mm
Shape: Square
Factory Pack Quantity: 98
Subcategory: LED Lighting
Width: 25 mm
Unit Weight: 1.800 g
CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99