C12727_STRADA-SQ-VSM

Ledil
928-C12727STSQVSM

C12727_STRADA-SQ-VSM

Mfr.:

Description:
LED Lighting Lenses Square Lens 154 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:

101 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM17.23 RM17.23
RM12.19 RM121.90
RM9.99 RM249.75
RM9.95 RM975.10
RM8.13 RM2,390.22
RM7.47 RM4,392.36
RM7.01 RM7,556.78
RM6.82 RM17,377.36
RM6.72 RM34,245.12
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
Luxeon
154 deg
Tray
Brand: Ledil
Color: Clear
Height: 6.8 mm
Length: 25 mm
Shape: Square
Factory Pack Quantity: 98
Subcategory: LED Lighting
Width: 25 mm
Unit Weight: 2.449 g

CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99
Image Description
Inolux IN-PI42TASPRPGPB
Standard LEDs - SMD Side View PLCC 4.0 x 2.0 x 1.5 4-pin Tricolor with IC
Ledil C16029_STRADA-SQ-C
LED Lighting Lenses Square Lens 1 Position
Ledil F11947_JULIA-A
LED Lighting Lenses SINGLE LENS CREE XP-G
Bourns 3352T-1-504LF
Trimmer Resistors - Through Hole 3/8"round 500Kohms 0.5watt 20%
LedLink Optics LL01CR-CXE165L19
LED Lighting Lenses LED SINGLE LENS 18x18x5.8mm
Ledil CA10916_STRADA-C
LED Lighting Lenses Assemblies Single Lens
SparkFun Electronics COM-12986
SparkFun Accessories LED - RGB Addressable, PTH, 5mm Diffused (5 Pack)