C13085_MIRELLA-50-S-PF

Images are for reference only
See Product Specifications
See Product Specifications
928-C13085MIRELLA50S
C13085_MIRELLA-50-S-PF
C13085_MIRELLA-50-S-PF
Mfr.:
Ledil
Description:
LED Lighting Reflectors Round Reflector 49.9mm (D) 24mm(H)
LED Lighting Reflectors Round Reflector 49.9mm (D) 24mm(H)
Datasheet:
In Stock: 7
-
Stock:
-
7Can Dispatch Immediately
-
On Order:
-
28Expected 17-Oct-23
-
Factory Lead Time:
-
4Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM22.23 | RM22.23 | |
RM18.59 | RM185.90 | |
RM13.26 | RM371.28 | |
RM13.03 | RM1,459.36 | |
RM11.11 | RM2,799.72 | |
RM10.09 | RM5,085.36 | |
RM9.43 | RM9,505.44 | |
RM9.25 | RM23,310.00 | |
RM9.15 | RM45,859.80 |
Alternative Packaging
- CNHTS:
- 9405920000
- CAHTS:
- 8543890000
- USHTS:
- 9405920000
- ECCN:
- EAR99