C13117_LENA-SS

Images are for reference only
See Product Specifications
See Product Specifications
928-C13117LENASS
C13117_LENA-SS
C13117_LENA-SS
Mfr.:
Ledil
Description:
LED Lighting Reflectors Round Ref. 1 Pos 111mm (D) 80mm(H)
LED Lighting Reflectors Round Ref. 1 Pos 111mm (D) 80mm(H)
Datasheet:
In Stock: 91
-
Stock:
-
91 Can Dispatch Immediately
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM85.23 | RM85.23 | |
RM64.31 | RM643.10 | |
RM53.28 | RM1,332.00 | |
RM53.24 | RM6,388.80 | |
RM51.70 | RM27,918.00 | |
RM50.44 | RM51,448.80 | |
2,520 | Quote |
- CAHTS:
- 8543890000
- USHTS:
- 9405920000
- ECCN:
- EAR99