C13867_LENA-STD-BASE-VERO29

Ledil
928-C13867STD29

C13867_LENA-STD-BASE-VERO29

Mfr.:

Description:
LED Lighting Mounting Accessories Base part round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:

200 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM10.41 RM10.41
RM7.10 RM71.00
RM5.93 RM1,779.00
RM5.51 RM2,975.40
RM4.86 RM4,957.20
RM4.51 RM11,365.20
RM4.40 RM22,176.00
RM4.34 RM43,486.80
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Mounting Accessories
RoHS:  Details
-
Bulk
Brand: Ledil
Color: White
Height: 11.6 mm
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 60
Subcategory: LED Lighting
Termination Style: Screw
Unit Weight: 11.800 g
CNHTS:
8538900000
USHTS:
9405920000
ECCN:
EAR99
Image Description
KOA Speer HV732BRTTD2004F
1206 0.25W 2 Mohm 1%
Texas Instruments TLV3601QDBVRQ1
Automotive, 2.5-ns high-speed, rail-to-rail comparator with push-pull outputs
Chip Quik CQ4300-2OZ
No-Clean Water-Washable Paste Flux in 2oz Flat Jar 50 gram
Vishay CRMA1206AF10K0DKEF
0.30W 10Kohm .5% AEC-Q200
Diodes Incorporated FMMT417TD
NPN Avalanche
Vishay WSL2010R1000FEA18
1watt .1ohms 1%
Ledil C12599_LENINA-W
Round Ref 1 Pos 74mm (D) 40mm(H)
Ledil C11979_LENA-S
Round Ref. 1 Pos 111mm (D) 80mm(H)
Ledil C12598_LENINA-M
Round Ref 1 Pos
Ledil C11980_LENA-W
Round Ref. 1 Pos 111mm (D) 80mm(H)