C15801_MOLLY-M

Ledil
928-MOLLY15801

C15801_MOLLY-M

Mfr.:

Description:
LED Lighting Lenses Round Lens 1 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

144
Expected 24-Oct-23

Factory Lead Time:

4
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM46.09 RM46.09
RM33.44 RM334.40
RM30.78 RM554.04
RM26.29 RM2,839.32
RM24.19 RM6,095.88
RM22.84 RM11,511.36
RM21.76 RM21,934.08
RM21.44 RM53,642.88
5,004 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
Ledil, Citizen, Cree, Tridonic
69.8 mm
30 deg to 36 deg
Tray
Brand: Ledil
Color: Clear
Height: 23.6 mm
Shape: Round
Factory Pack Quantity: 18
Subcategory: LED Lighting
Unit Weight: 36.740 g

USHTS:
9001904000
ECCN:
EAR99
Image Description
Ledil C17794_AMY-35-S
18 DEGREE SPOT BEAM SINGLE LENS CLEAR
Texas Instruments INA186A1IDCKR
40V, bi-directional, high-precision current sense amplifier w/ picoamp IB & ENABLE 6-SC70 -40 to 125
Ledil C15800_MOLLY-S
Round Lens 1 Position
Ledil F13402_ANGELINA-W
Reflector Round 82mm D 31mm
TE Connectivity 2213194-1
Z50 OPTIC CLIP TYP 1 LUMAWISE LED HOLDER
Ledil C16265_MOLLY-W-B
ROUND 1POS 69.8mm D
Ledil F14739_BROOKE-G2-M
Round Reflector 1 Position
Ledil C15802_MOLLY-W
Round Lens 1 Position
Ledil C13658_CLAMP-VERO13-18
Round Holder 50mm (D) 9.25mm(H)
Ledil CP17692_AMY-50-WW-C
Assemblyround1 Pos49.9mm (D)13.10mm(