CA10368_TITANUM-3-M

Ledil
928-CA10368T3M

CA10368_TITANUM-3-M

Mfr.:

Description:
LED Lighting Lenses OSRAM DRAGON 4-IN-1 LENS 4 UP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM19.89 RM19.89
RM14.10 RM141.00
RM12.75 RM357.00
RM11.49 RM1,286.88
RM10.69 RM2,693.88
RM9.67 RM4,873.68
RM8.87 RM8,940.96
RM8.50 RM21,420.00
RM8.36 RM41,900.32
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
Seoul P4
50 mm
30 deg
Tray
Brand: Ledil
Color: Clear
Height: 20.4 mm
Length: 50 mm
Shape: Round
Factory Pack Quantity: 28
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 50 mm
Unit Weight: 5.600 g

CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99