CA12079_HEIDI-W2

Ledil
928-CA12079HEW2

CA12079_HEIDI-W2

Mfr.:

Description:
LED Lighting Lenses Assemblies Round Lens 44 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,110

Stock:

2,110 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM15.27 RM15.27
RM10.83 RM108.30
RM9.81 RM245.25
RM9.06 RM906.00
RM6.40 RM32,640.00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Tray
Brand: Ledil
Product Type: LED Lenses
Factory Pack Quantity: 204
Subcategory: LED Lighting
Unit Weight: 2.500 g
CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99
Image Description
CUI Devices HSB24-252510
Heat Sinks heat sink, BGA,25 x 25 x 10 mm
Cree LED XPGDWT-B1-0000-00ME3
High Power LEDs - White White 5000 K 70-CRI, XLamp XP-G3 LED
Molex 150176-1011
Pin & Socket Connectors EconoLatch PlgHsg SR 1Ckt W/O PNLMNT Ltch
Molex 150178-1010
Pin & Socket Connectors EconoLatch Rec Hsg Single Row 1Ckt
Cree LED XPEBWT-H1-0000-00DE5
High Power LEDs - White White 4000 K 80-CRI, XLamp XPEBWT
Cree LED XPGDWT-U1-0000-00FE5
High Power LEDs - White White 4000 K 90-CRI, XLamp XP-G3 LED
Coilcraft RFS1317-104KL
Power Inductors - Leaded 100uH Shld 10% 2.65A 79mOhms
Ledil CA11663_HEIDI-RS
LED Lighting Lenses Assemblies Single Lens
Ledil CA11268_HEIDI-W
LED Lighting Lenses Assemblies Single Lens
Ledil CA11265_HEIDI-M
LED Lighting Lenses Assemblies Single Lens