CA12394_LR2-W

Ledil
928-CA12394LR2W

CA12394_LR2-W

Mfr.:

Description:
LED Lighting Lenses Assemblies Secondary Optic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM15.97 RM15.97
RM11.30 RM113.00
RM10.23 RM255.75
RM9.20 RM1,030.40
RM8.78 RM1,966.72
RM8.41 RM4,709.60
RM8.08 RM8,144.64
RM7.94 RM20,453.44
RM7.80 RM39,312.00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Lumileds
43 deg to 46 deg
Tray
Brand: Ledil
Color: White
Diameter: 21.6 mm
Height: 14.8 mm
Product Type: LED Lenses
Shape: Round
Factory Pack Quantity: 112
Subcategory: LED Lighting
Unit Weight: 4.800 g
CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99