CA12514_RITA-A

Ledil
928-CA12514RITAA

CA12514_RITA-A

Mfr.:

Description:
LED Lighting Reflectors Reflector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM17.23 RM17.23
RM12.19 RM121.90
RM11.39 RM284.75
RM10.79 RM1,165.32
RM9.81 RM2,648.70
RM9.39 RM5,070.60
RM8.87 RM9,100.62
RM8.73 RM22,156.74
RM8.55 RM42,938.10
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Reflectors
RoHS:  Details
Rectangular
Asymmetric
Adhesive, Pin
Cree XB-D, XM-L, XM-L2, XP-G, XP-G2, XT-E, Nichia NCSxx19A, NS9x383, NVSxx19A, Osram Oslon SSL 150, Oslon SSL 80, Philips Lumileds LUXEON A, LUXEON Rebel, LUXEON Rebel ES, LUXEON T
Tray
Brand: Ledil
Color: White
Diameter: -
Height: 17.3 mm
Length: 36 mm
Product Type: LED Reflectors
Factory Pack Quantity: 54
Subcategory: LED Lighting
Width: 28.4 mm
Unit Weight: 2.800 g
CNHTS:
9405920000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99

Lisa2, Rita, & Lenina Reflectors for Cree

Ledil Lisa2, Rita, and Lenina Reflectors for Cree were specially designed and optimized for XLamp® XP-E, XLamp XM-L, and XLamp CXA2011 series of Cree LEDs. They can also be used for Cree XLamp XP-G, XLamp XB-D, and XLamp XT-E LEDs. They have been carefully designed to make the light distribution as uniform as possible. These reflectors are made of aluminum coated PC material with a protective lacquer, and the optic holders were also molded by high-quality PC material. The reflectors should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened to PCB with appropriate, Ledil-recommended glue adhesive.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.