CA12882_MINNIE-W

Ledil
928-CA12882MINW

CA12882_MINNIE-W

Mfr.:

Description:
LED Lighting Reflectors Round Reflector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:

103 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM24.66 RM24.66
RM17.79 RM177.90
RM14.01 RM4,203.00
RM13.40 RM7,236.00
RM12.66 RM12,913.20
RM12.14 RM30,592.80
5,040 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Reflectors
RoHS:  Details
Wide Beam Reflector
Round
28 deg, 29 deg
Adhesive
Cree MK-R, Philips Lumileds LUXEON M
Tray
Brand: Ledil
Color: Black
Diameter: 35 mm
Height: 15.8 mm
Length: -
Product Type: LED Reflectors
Factory Pack Quantity: 60
Subcategory: LED Lighting
Width: -
Unit Weight: 5.400 g
CNHTS:
9405920001
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Image Description
Vishay HVCC153Y6P101MEAX
Ceramic Disc Capacitors 15kVDC 100pF 20% Y6P Straight LL
TE Connectivity ATUM-3/1-0-STK
Heat Shrink Tubing & Sleeves HS-TBG 3/1MM BK PRICE PER STICK
Samtec CES-108-01-T-S
Headers & Wire Housings .100" Closed Entry Low Profile Socket Strip
BJB Electric 47.935.-304.56
LED Lighting Reflectors 47.935 Series Mini COB Reflector for LED Spot and Downlight Applications
Ledil CA12239_MINNIE-M
LED Lighting Reflectors Single Lens
Harwin M20-1060100
Headers & Wire Housings 2.54MM HSG 1X1
Harwin M20-1060300
Headers & Wire Housings 3 PIN SIL HOUSING
Harwin M20-1061000
Headers & Wire Housings 10 PIN SIL HOUSING
Ledil C13555_BRIDGET-W-UNI
LED Lighting Reflectors Assembly Round 26mm D 17.2mm H
Ledil C12469_LISA2-R-PIN
LED Lighting Reflectors Round Reflector 9.9mm