CP15308_LARISA-WW-PIN

Ledil
928-15308LARISAWWPIN

CP15308_LARISA-WW-PIN

Mfr.:

Description:
LED Lighting Lenses Assemblies Assembly square 9.9x9.9mm(D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM8.97 RM8.97
RM5.98 RM59.80
RM4.59 RM459.00
RM4.31 RM862.00
RM4.15 RM2,075.00
RM3.92 RM3,920.00
RM3.73 RM7,460.00
RM3.69 RM18,450.00
RM3.58 RM35,800.00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Holder Assembly
Cree, Lumileds, Nichia, Osram
39 deg to 44 deg
Bulk
Brand: Ledil
Height: 7.5 mm
Length: 9.9 mm
Product Type: LED Lenses
Factory Pack Quantity: 100
Style: Square
Subcategory: LED Lighting
Termination Style: Clip
Width: 9.9 mm
Unit Weight: 615 mg
USHTS:
9002909500
ECCN:
EAR99