CS15418_STRADA-IP-2X6-SCL

Ledil
928-STRADA15418

CS15418_STRADA-IP-2X6-SCL

Mfr.:

Description:
LED Lighting Lenses Assemblies Rectangle Assembly 12 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM49.08 RM49.08
RM35.59 RM355.90
RM31.71 RM792.75
RM28.58 RM3,429.60
RM27.37 RM7,663.60
RM26.34 RM13,696.80
5,000 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Bridgelux, Cree, Lumileds, Osram, Philips, Seoul, Samsung, Nichia
Tray
Brand: Ledil
Height: 9.6 mm
Length: 173 mm
Product Type: LED Lenses
Factory Pack Quantity: 40
Style: Rectangle
Subcategory: LED Lighting
Width: 71.4 mm
Unit Weight: 57.833 g
USHTS:
9001904000
ECCN:
EAR99