CS15911_STRADELLA-IP-28-T2-PC

Ledil
928-15911STRADELLA28

CS15911_STRADELLA-IP-28-T2-PC

Mfr.:

Description:
LED Lighting Lenses Assemblies SQUARE LENS 28P 100x9.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM53.75 RM53.75
RM38.99 RM389.90
RM36.89 RM922.25
RM32.18 RM2,510.04
RM28.21 RM15,402.66
RM26.67 RM27,043.38
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Cree, Lumileds, Nichia, Osram
Tray
Brand: Ledil
Color: Clear
Height: 9.2 mm
Length: 100 mm
Product Type: LED Lenses
Shape: Square
Factory Pack Quantity: 78
Subcategory: LED Lighting
Width: 100 mm
Unit Weight: 34.700 g
USHTS:
9001904000
ECCN:
EAR99