F13379_ANGELA-S

Ledil
928-F13379ANGELAS

F13379_ANGELA-S

Mfr.:

Description:
LED Lighting Reflectors Reflector Round 119.5mm D 74.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

126
Expected 11-Oct-23

Factory Lead Time:

3
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM54.83 RM54.83
RM47.68 RM476.80
RM39.37 RM9,842.50
RM37.03 RM18,515.00
RM36.10 RM36,100.00
2,500 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Reflectors
RoHS:  Details
Spot Light Reflector
Round
8 deg to 13 deg
Socket
Citizen, Luminus, Nichia, Osram, Philips Lumileds, Tridonic, Vossloh-Schwabe LEDs
Bulk
Brand: Ledil
Color: Metal
Diameter: 119.5 mm
Height: 74.27 mm
Length: -
Product Type: LED Reflectors
Factory Pack Quantity: 50
Subcategory: LED Lighting
Width: -
Unit Weight: 42 g
CNHTS:
9405920000
USHTS:
9405920000
ECCN:
EAR99

Angela & Angelina Reflectors

LEDiL Angela and Angelina are two new families of reflectors for Zhaga-compliant solderless connectors. Optimized for performance, the LEDiL Angela and Angelina provide comprehensive support for the widest range of COB's from more than ten manufacturers including Bridgelux, Citizen, Cree, Nichia, Osram, Philips Lumileds and Sharp. When developing the 120mm diameter ANGELA, specific attention was given to performance. This can be noted in the spot version which is optimized to provide a well defined beam pattern and centre beam candela power (CBCP). Smaller 85mm diameter ANGELINA displays beam characteristics typical for downlights and general lighting.

Image Description
Ledil C18319_ADELIA-110-S
LED Lighting Reflectors 110mm 15 DEGREE SPOT BEAM
TE Connectivity 2213407-2
LED Lighting Mounting Accessories Z50 STD PROFILE 2424 LED HOLDER FOR CXA2
MEAN WELL HLG-100H-36B
LED Power Supplies 95.4W 36V 2.65A 90-305VAC IP67 Rated
Molex 39533-2002
Pluggable Terminal Blocks 5.08MM EURO PLUG VERT RWE BLK 2CKT
TE Connectivity 2213194-1
LED Lighting Mounting Accessories Z50 OPTIC CLIP TYP 1 LUMAWISE LED HOLDER
BJB Electric 47.319.2033.50
LED Lighting Mounting Accessories Spotlight connector
Ledil C11979_LENA-S
LED Lighting Reflectors Round Ref. 1 Pos 111mm (D) 80mm(H)
ADDA AQ1212HB-F51(F)-LF
DC Fans Waterproof Fan, 120x120x38mm, 12VDC, 105.461CFM, 46.7dBA, Ball, Lead Wires