F13661_ANGELINA-W-B

Images are for reference only
See Product Specifications
See Product Specifications
928-F13661ANGELINAWB
F13661_ANGELINA-W-B
F13661_ANGELINA-W-B
Mfr.:
Ledil
Description:
LED Lighting Reflectors Reflector Round 19.5mm D 74.5mm
LED Lighting Reflectors Reflector Round 19.5mm D 74.5mm
Datasheet:
In Stock: 54
-
Stock:
-
54 Can Dispatch Immediately
-
Factory Lead Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM48.10 | RM48.10 | |
RM35.59 | RM355.90 | |
RM28.25 | RM3,107.50 | |
RM27.65 | RM7,603.75 | |
RM26.67 | RM14,668.50 | |
RM25.92 | RM27,086.40 | |
2,530 | Quote |
Datasheet
Images
PCN
- USHTS:
- 9405920000
- ECCN:
- EAR99