FA10336_NIS83-MX-RS

Ledil
928-FA10336NMXRS

FA10336_NIS83-MX-RS

Mfr.:

Description:
LED Lighting Lenses Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM17.23 RM17.23
RM12.19 RM121.90
RM11.07 RM276.75
RM9.90 RM990.00
RM8.97 RM2,583.36
RM8.55 RM4,924.80
RM8.22 RM8,285.76
RM7.89 RM20,450.88
RM7.71 RM38,858.40
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Cree, Nichia
9 deg to 12 deg
Tape
Brand: Ledil
Height: 13.5 mm
Length: 21.6 mm
Product Type: LED Lenses
Factory Pack Quantity: 144
Style: Square
Subcategory: LED Lighting
Termination Style: Tape
Width: 21.6 mm
Unit Weight: 4.570 g

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99