FA10663_LXP-D

Ledil
928-FA10663LXPD

FA10663_LXP-D

Mfr.:

Description:
LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:

153 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM17.23 RM17.23
RM12.19 RM121.90
RM11.30 RM282.50
RM10.18 RM1,018.00
RM8.97 RM2,583.36
RM8.59 RM4,947.84
RM8.27 RM8,336.16
RM7.99 RM20,710.08
RM7.85 RM39,564.00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Cree XP-E
12 deg
Brand: Ledil
Color: Clear
Diameter: 21.6 mm
Height: 14.65 mm
Length: 21.6 mm
Product Type: LED Lenses
Factory Pack Quantity: 144
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 21.6 mm
Unit Weight: 4.600 g

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99
Image Description
Ledil CA11484_LXP2-O-90
LED Lighting Lenses Assemblies Round Assembly 40+9 Degrees FWHM