FA11207_TINA-W

Ledil
928-FA11207TWOSL

FA11207_TINA-W

Mfr.:

Description:
LED Lighting Lenses Assemblies OSRAM OSLON SSL SNGL LENS HLDR & TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM17.23 RM17.23
RM12.19 RM121.90
RM11.07 RM276.75
RM9.90 RM990.00
RM8.69 RM2,502.72
RM8.27 RM4,763.52
RM7.89 RM7,953.12
RM7.61 RM19,725.12
RM7.38 RM37,195.20
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
OSRAM Oslon SSL
49 deg
Brand: Ledil
Color: Clear
Diameter: 16 mm
Height: 10 mm
Length: 16 mm
Product Type: LED Lenses
Factory Pack Quantity: 144
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 16 mm
Unit Weight: 1.680 g

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99

Lenses for OSRAM OSLON SSL LEDs

LEDiL Lenses for OSRAM OSLON SSL LEDs are available in a wide range of lens sizes and configurations to provide optical solutions with OSRAM OSLON SSL LEDs. These secondary lenses are fastened with position pins, glue, adhesive tape, screws, snap pins, or a holder. LEDiL Lenses for OSRAM OSLON SSL LEDs offer a range of 3-in-1, 3-up to 7-in-1, and 7-up in multiple families.