FA11870_TINA3-OO

Ledil
928-FA11870T3OO

FA11870_TINA3-OO

Mfr.:

Description:
LED Lighting Lenses Assemblies 16.1mm Dia Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM16.67 RM16.67
RM12.10 RM121.00
RM11.02 RM275.50
RM10.04 RM1,004.00
RM9.48 RM2,730.24
RM8.97 RM5,166.72
RM8.59 RM9,895.68
RM8.45 RM21,902.40
RM8.31 RM43,079.04
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Cree, Lumileds, Nichia, Osram, Seoul
Tape
Brand: Ledil
Diameter: 16.1 mm
Height: 6.9 mm
Product Type: LED Lenses
Factory Pack Quantity: 288
Style: Round
Subcategory: LED Lighting
Termination Style: Tape, Pin
Unit Weight: 1.200 g

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99