FCP14964_FLORENTINA-2X2-SS

Ledil
928-FLORENTINA14964

FCP14964_FLORENTINA-2X2-SS

Mfr.:

Description:
LED Lighting Lenses Assemblies Square Assembly 4 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM54.36 RM54.36
RM39.74 RM317.92
RM33.58 RM805.92
RM32.92 RM3,423.68
RM29.42 RM7,531.52
RM27.83 RM14,026.32
RM27.41 RM27,410.00
2,504 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
LEDil, Cree, Lumileds, Osram
16 deg to 21 deg
Tray
Brand: Ledil
Height: 17.72 mm
Length: 95.57 mm
Product Type: LED Lenses
Factory Pack Quantity: 8
Style: Square
Subcategory: LED Lighting
Termination Style: Pin, Screw
Width: 95.57 mm
Unit Weight: 28.374 g
USHTS:
9002909500
ECCN:
EAR99