6N136S-TA1

Lite-On
859-6N136STA1

6N136S-TA1

Mfr.:

Description:
High Speed Optocouplers High Speed 1MBd Transistor Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,660

Stock:

11,660 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM3.92 RM3.92
RM2.56 RM25.60
RM1.68 RM168.00
Full Reel (Order in multiples of 1000)
RM1.32 RM1,320.00
RM1.23 RM2,460.00
RM1.19 RM5,950.00
RM1.17 RM11,700.00
RM1.14 RM28,500.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM3.83
Min:
1
Product Attribute Attribute Value
Lite-On
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SMD-8
1 Mb/s
1 Channel
Phototransistor
5000 Vrms
1.4 V
16 mA
5 V
100 mW
50 %
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
-
8 mA
-
Brand: Lite-On
Height: 3.5 mm
Length: 9.68 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 1.062 g

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
TE Connectivity 1-2350224-2
SGI 2.0 Plug Housing, 2 Position, Key A
TE Connectivity CONBNC002
BNC Connector Right Angle Jack, Female Socket 50 Ohm, Through Hole
Vishay BAS16LTH-HG3-08
SWITCHING DIODE GENPURP DFN1006-2A
Texas Instruments TPS7A2518DRVR
300-mA, 18-V, ultra-low-IQ, high-accuracy, adjustable low-dropout voltage regulator with power good 6-WSON -40 to 125
NXP TJA1145AT/0Z
High-speed CAN transceiver for partial networking
Analog Devices Inc. LTC2912HTS8-2#TRMPBF
1x UV/OV V Mon
Texas Instruments TL760M33QKVURQ1
Sgl Out LDO,500mA Fixed,Load Dump Prot
KYOCERA AVX 06035A101JAT2A
50V 100pF C0G 0603 5%
Nexperia 74HC368D,653
74HC368D/SOT109/SO16
TAIYO YUDEN UMK325BJ106MM-T
SUGGESTED ALTERNATE UMK325BJ106MM-P