CNY17-4S

Lite-On
859-CNY17-4S

CNY17-4S

Mfr.:

Description:
Transistor Output Optocouplers HCEV, 160%, 5KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,020

Stock:

5,020 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.43 RM2.43
RM1.49 RM14.90
RM0.855 RM85.50
RM0.668 RM694.72
RM0.612 RM1,551.42
RM0.523 RM5,235.23
RM0.504 RM12,612.60
RM0.481 RM24,074.05
Product Attribute Attribute Value
Lite-On
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.65 V
70 V
100 mA
300 mV
4.6 us
15 us
6 V
250 mW
- 55 C
+ 110 C
Tube
Brand: Lite-On
Configuration: 1 Channel
Current Transfer Ratio: 160 %
Height: 3.5 mm
Length: 7.3 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 65
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg
CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments DRV8231ADDAR
Motor Drives 33V H bridge motor driver with current regulation and current sense feedback
Amphenol 10052829-101LF
High Speed/Modular Connectors VS AIRMAX, VERT RECP 72POS, PRESS-FIT
Schurter 3101.0040
Fuse Holder FPG4 SLOTTED IP40
Harwin M80-5100842
Power to the Board 8P DIL VRT PCTAIL DR JKSCR DATAMTE GD/TI
Analog Devices Inc. LTC1696ES6#TRMPBF
Surge Suppressors Overvoltage Prot Cntr
TE Connectivity CPF0603B1K0E1
Thin Film Resistors - SMD 1KOhm .063W 25PPM
Wurth Elektronik 7440700033
Power Inductors - SMD WE-TPC 8020 3.3uH .036A .03Ohm
NKK Switches G12JPD
Toggle Switches SPDT ON-NONE-ON AMB
Murata GMD155R71C104KA11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R
Murata GCM188R71E124KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.12 uF 25 VDC 10% 0603 X7R AEC-Q200

FEATURED PRODUCTS
LITE-ON